
Quadruple 2-input positive-NAND buffer/driver IC featuring 4 independent NAND gates. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers 48mA output current capability at both high and low levels. Surface mountable in a 14-pin SOP package, with a propagation delay of 4ns. Suitable for operation between 0°C and 70°C, and is RoHS compliant and lead-free.
Texas Instruments SN74AS1000ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1000ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
