Hex Inverting Drivers, featuring 6 independent inverting buffer gates, operate with a 5V supply voltage (4.5V to 5.5V range). This surface-mount component, packaged in SOP, delivers 48mA output current at both high and low levels. With a 4ns propagation delay, it utilizes BIPOLAR technology and is RoHS compliant.
Texas Instruments SN74AS1004ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1004ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
