Hex 1-input inverter gate IC featuring 6 independent inverting buffer circuits. Operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. Delivers 48mA output current at both high and low levels. Offers a 4ns propagation delay and turn-on delay time. Packaged in a 14-pin SOP for surface mounting, supplied on tape and reel.
Texas Instruments SN74AS1004ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1004ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.