Quadruple 2-input positive AND buffer/driver, featuring 4 independent AND gates. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 48mA output current. Surface mountable in a 14-SOIC package, this bipolar logic IC boasts a 6ns propagation delay and operates from 0°C to 70°C. Lead-free and RoHS compliant.
Texas Instruments SN74AS1008ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1008ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.