Texas Instruments SN74AS1008ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Logic Function | AND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 48mA |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1008ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.