Quad 2-input AND gate IC featuring 74AS series bipolar technology. This integrated circuit offers a 5V operating supply voltage with a range of 4.5V to 5.5V. It provides 48mA output current, with a high-level output current of -48mA and a low-level output current of 48mA. The component has a 6ns propagation delay and operates between 0°C and 70°C. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant device is suitable for logic applications.
Texas Instruments SN74AS1008ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1008ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.