
Quadruple 2-input positive-OR buffer/driver, featuring 4 independent OR gates. This surface-mount logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers 48mA output current capability. With a propagation delay of 6.3ns, it is housed in a 14-pin SOIC package and operates within a temperature range of 0°C to 70°C. The component is RoHS compliant and utilizes bipolar technology.
Texas Instruments SN74AS1032AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.3ns |
| Quiescent Current | 14.7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1032AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
