
6-bit inverting buffer IC, featuring 6 independent buffer elements. Surface mountable in a 14-SOIC package, this bipolar logic component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a high level output current of -48mA and a low level output current of 48mA, with a propagation delay of 6ns. Designed for 0°C to 70°C operation, it is RoHS compliant and lead-free.
Texas Instruments SN74AS1034AD technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 21mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1034AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
