
Hex Inverting Buffer, 6-bit logic IC featuring 6 independent buffer gates. This through-hole component operates with a 4.5V to 5.5V supply voltage, offering 48mA high-level and 48mA low-level output current. With a 6ns propagation delay and a 0°C to 70°C operating temperature range, it is housed in a 14-PDIP package. This RoHS compliant device is constructed with BIPOLAR technology.
Texas Instruments SN74AS1034AN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 48mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 6ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1034AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
