Dual positive edge-triggered J-Kbar flip-flop with complementary outputs, operating at up to 105MHz. Features a 9ns propagation delay and 2.5ns turn-on delay. This surface-mount IC supports a supply voltage range of 4.5V to 5.5V and offers 20mA high and low level output current. Packaged in a 16-pin SOIC for tape and reel distribution, this RoHS-compliant component is designed for 0°C to 70°C operation.
Texas Instruments SN74AS109ADRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 105MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS109ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.