Dual positive edge-triggered J-Kbar flip-flop IC featuring complementary outputs. Operates with a maximum frequency of 105MHz and a propagation delay of 9ns. Supports a supply voltage range of 4.5V to 5.5V, with output current capabilities of 20mA. Packaged in a 16-pin SOIC surface-mount format, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN74AS109ADRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 105MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS109ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.