Dual positive edge-triggered J-Kbar flip-flop IC, featuring complementary outputs and a 105MHz frequency. This surface-mount device operates with a 5V supply voltage (4.5V to 5.5V range) and offers a low-level output current of 20mA. With a propagation delay of 9ns and a turn-on delay time of 2.5ns, it is suitable for applications within a 0°C to 70°C temperature range. The component is packaged in a 16-pin SOP format on tape and reel.
Texas Instruments SN74AS109ANSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 105MHz |
| High Level Output Current | -2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS109ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.