
Dual JK flip-flop with positive-edge triggering, featuring a bipolar process technology and AS logic family. This surface-mount integrated circuit offers two elements per chip, each with two inputs and one output, supporting inverting/non-inverting polarity. Encased in a 16-pin SOIC (Small Outline IC) package with gull-wing leads, it measures 10mm (Max) in length, 4mm (Max) in width, and 1.5mm (Max) in height, with a 1.27mm pin pitch. Operating temperature range is 0°C to 70°C.
Texas Instruments SN74AS109D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Logic Family | AS |
| Logic Function | JK# -Type |
| Process Technology | Bipolar |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2 |
| Number of Element Outputs | 1 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments SN74AS109D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.