
Triple 3-input AND gate IC, featuring a 74AS series bipolar technology. This surface mount SOIC-14 package offers a 5V operating supply voltage range of 4.5V to 5.5V. It provides a low-level output current of 20mA and a high-level output current of -2mA, with a typical propagation delay of 6ns. Operating temperature range is 0°C to 70°C.
Texas Instruments SN74AS11DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS11DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
