Triple 3-input positive-AND gate IC, featuring 3 independent AND gates. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a low-level output current of 20mA. This through-hole component is housed in a 14-PDIP package, with a maximum operating temperature of 70°C. Its bipolar technology ensures a propagation delay of 6ns.
Texas Instruments SN74AS11NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS11NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.