Triple 3-input AND gate IC, featuring BIPOLAR technology and a 74AS series designation. Surface mountable in a 14-pin SOP package, this logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 20mA output current. Propagation delay is 6ns, with a maximum operating temperature of 70°C.
Texas Instruments SN74AS11NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS11NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
