Triple 3-input AND gate IC, featuring a 74AS series bipolar technology. Surface mountable in a 14-pin SOP package, it operates from a 4.5V to 5.5V supply voltage with a nominal 5V operating voltage. Delivers 20mA low-level output current and -2mA high-level output current, with a typical propagation delay of 6ns. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AS11NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS11NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.