8-to-3 line demultiplexer/decoder IC with inverted outputs. Features a single independent circuit, 3 input lines, and 8 output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 22ns. Packaged in a 16-pin SOIC surface mount configuration.
Texas Instruments SN74AS138DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS138DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.