The SN74AS138DRE4 is a single 3-input 8-output demultiplexer with a supply voltage range of 4.5V to 5.5V and an operating temperature range of 0°C to 70°C. It is packaged in a SOIC-16 package and is RoHS compliant. The device has a propagation delay of 22ns and is suitable for surface mount applications.
Texas Instruments SN74AS138DRE4 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS138DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.