
8-bit, 3-line to 8-line decoder/demultiplexer IC featuring a single circuit with 3 inputs and 8 outputs. This through-hole mounted, PDIP packaged component operates with a single 5V supply, offering a 125MHz bandwidth and a 10ns propagation delay. It supports a supply voltage range of 4.5V to 5.5V and provides a low-level output current of 20mA. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS138N technical specifications.
| Bandwidth | 125MHz |
| Package/Case | PDIP |
| High Level Output Current | -2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS138N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
