
Surface mount 3-line to 8-line decoder/demultiplexer IC featuring 8 outputs and 3 inputs. This single, inverting logic circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a 125MHz bandwidth and a propagation delay of 22ns, with a turn-on delay time of 10ns. The component is RoHS compliant and designed for operation between 0°C and 70°C.
Texas Instruments SN74AS138NSR technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOP |
| High Level Output Current | -2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS138NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
