8-to-3 Inverting Demultiplexer/Decoder IC, featuring 3 input lines and 8 output lines. This surface mount device operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It offers a low-level output current of 20mA and a high-level output current of -2mA. With a propagation delay of 22ns and a turn-on delay time of 10ns, this BIPOLAR technology component is packaged in SOP-16 and supplied on tape and reel.
Texas Instruments SN74AS138NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS138NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.