
Eight-input, one-output data selector/multiplexer IC, featuring a 125MHz bandwidth and 5V operating supply voltage. This surface-mount device, housed in a 16-SOIC package, supports a single supply type and offers a high-level output current of 24mA and a low-level output current of 2.6mA. Operating within a temperature range of 0°C to 70°C, it is RoHS compliant and lead-free.
Texas Instruments SN74AS151D technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS151D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
