
8-bit, 1-of-8 data selector/multiplexer IC featuring a 125MHz bandwidth and 11ns propagation delay. This through-hole mounted, PDIP packaged component operates with a single 5V supply (4.5V to 5.5V range) and supports a high level output current of 24mA and low level output current of 2.6mA. Designed for general logic applications, it offers 8 input lines and 1 output line, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74AS151N technical specifications.
| Bandwidth | 125MHz |
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Termination | Through Hole |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS151N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.