
Eight-input, one-output multiplexer IC for surface mount applications. Features a 125MHz bandwidth and 11ns propagation delay. Operates with a single supply voltage between 4.5V and 5.5V, offering 24mA high-level and 2.6mA low-level output current. Packaged in a 16-SO (SOP) tape and reel, this RoHS compliant component functions within a 0°C to 70°C temperature range.
Texas Instruments SN74AS151NSR technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 18.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS151NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
