
Dual 1-of-4 data selectors/multiplexers featuring 8ns propagation delay and 125MHz bandwidth. Surface mountable in a 16-SOIC package with dimensions of 9.9mm length, 3.91mm width, and 1.75mm height. Operates with a single 5V supply, supporting a voltage range of 4.5V to 5.5V. Each of the two independent circuits offers 4 input lines and 1 output line, with a high-level output current of 24mA and low-level output current of 2.6mA. This RoHS compliant component is designed for non-inverting logic functions.
Texas Instruments SN74AS153D technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 21mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Thickness | 1.58mm |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS153D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.