
Dual 1-of-4 Data Selectors/Multiplexers featuring 8 input lines and 2 output lines. This logic IC operates with a 5V supply voltage, a bandwidth of 125MHz, and a propagation delay of 8ns. It offers a high level output current of 24mA and a low level output current of 2.6mA. Packaged in a 16-SO surface mount configuration, this RoHS compliant component is designed for operation between 0°C and 70°C.
Texas Instruments SN74AS153NSR technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Thickness | 1.95mm |
| Weight | 0.007079oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS153NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
