Quadruple 1-of-2 data selectors/multiplexers featuring a 125MHz bandwidth and 5ns propagation delay. This surface mount logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers four independent 1-of-2 multiplexer circuits, each with two input lines and one output line, for a total of eight inputs and four outputs. The component is RoHS compliant and packaged in a 16-SOIC case.
Texas Instruments SN74AS158D technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS158D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.