
Quadruple 1-of-2 data selectors/multiplexers featuring 8 total inputs and 4 independent output lines. This surface-mount logic IC operates with a single supply voltage ranging from 4.5V to 5.5V. It offers a propagation delay of 5ns and supports output currents of -2mA (high level) and 20mA (low level). Packaged in a 16-SO configuration, this RoHS compliant component is designed for operation between 0°C and 70°C.
Texas Instruments SN74AS158NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS158NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
