
Hex D-Type flip-flop IC featuring positive edge triggering and a clear function. This surface-mount device operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 20mA high-level output current. Achieving up to 100MHz frequency with a 10ns propagation delay, it is RoHS and SVHC compliant, designed for operation between 0°C and 70°C.
Texas Instruments SN74AS174D technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 45mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS174D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.