
Positive edge-triggered D-type flip-flop IC, featuring 7 circuits with 6 bits per element. Operates at up to 100MHz with a 10ns propagation delay and 3.6ns turn-on delay. Offers 20mA high and low level output current, with a non-inverting, true output. Supplied in a 16-pin SOIC package for surface mounting, with a voltage range of 4.5V to 5.5V and an operating temperature of 0°C to 70°C. RoHS compliant and available in tape and reel packaging.
Texas Instruments SN74AS174DRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS174DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.