
Hex D-Type positive-edge-triggered flip-flops with clear, featuring 6 bits per element and a TTL output type. This surface-mount device operates at a frequency of 100MHz with a propagation delay of 10ns and a turn-on delay time of 3.6ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and provides 20mA low-level output current and -2mA high-level output current. Packaged in a 16-SO SOP on tape and reel, this RoHS compliant component is designed for non-inverting logic functions and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS174NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.6ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS174NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
