Positive edge-triggered D-type flip-flop IC, featuring 4 bits and complementary TTL outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 100MHz. Offers a 20mA low-level output current and -2mA high-level output current. Packaged in a 16-pin SOIC (PDSO16) surface-mount configuration, this RoHS-compliant component has a propagation delay of 10ns and a turn-on delay time of 3ns.
Texas Instruments SN74AS175BDG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS175BDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.