
Positive edge-triggered D-type flip-flop with complementary outputs, featuring 4 bits and a 100MHz frequency. This integrated circuit operates at 5V, with a supply voltage range of 4.5V to 5.5V. It offers a low level output current of 20mA and a high level output current of -2mA. Packaged in a 16-pin SOIC (MS-012AC) for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AS175BDR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS175BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
