Quadruple D-Type positive-edge-triggered flip-flops with clear, featuring a 100MHz frequency and 10ns propagation delay. This surface mount IC operates at 5V with a supply voltage range of 4.5V to 5.5V. It offers 20mA low-level output current and -2mA high-level output current, with TTL output type. Packaged in a 16-SO SOP on tape and reel, this RoHS compliant component is designed for operation between 0°C and 70°C.
Texas Instruments SN74AS175BNSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS175BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.