Texas Instruments SN74AS181ADWRE4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -3mA |
| Length | 15.4mm |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.038731oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS181ADWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.