
4-bit arithmetic logic unit (ALU) integrated circuit, featuring a single 1-element circuit within a 24-pin PDIP package. This bipolar logic IC operates at 5V with a supply voltage range of 4.5V to 5.5V. It offers a propagation delay of 11ns, a high-level output current of -3mA, and a low-level output current of 48mA. The unit supports through-hole mounting and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS181ANT technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -3mA |
| Length | 31.64mm |
| Low Level Output Current | 48mA |
| Max Input Voltage | 2V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.131925oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS181ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
