The SN74AS21DRE4 is a dual 4-input AND gate integrated circuit with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a high level output current of 20mA and a low level output current of 20mA. The device is packaged in a surface mount SOIC-8 package and is compliant with RoHS standards. The SN74AS21DRE4 is a logic IC with a propagation delay of 6ns and is suitable for use in a variety of applications.
Texas Instruments SN74AS21DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS21DRE4 to view detailed technical specifications.
No datasheet is available for this part.