
Octal bus transceiver with 3-state outputs, featuring 8 bits and 8 channels. This surface mount integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V. It offers high and low level output currents of 64mA, with a propagation delay of 7.5ns and turn-on delay of 9.5ns. The device is packaged in a 20-SOIC format, suitable for tape and reel packaging, and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS245DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS245DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
