
16-to-1 line multiplexer, featuring an inverting output and a single independent circuit. This surface-mount logic IC operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a high level output current of 48mA and a low level output current of 15mA. With a propagation delay of 8ns, it is designed for a temperature range of 0°C to 70°C. The component is RoHS compliant and lead-free, packaged in a 24-pin SOIC format.
Texas Instruments SN74AS250ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 31mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS250ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
