
1-of-16 data generator/multiplexer featuring 3-state outputs. This through-hole mounted integrated circuit offers 16 input lines and 1 output line, with a propagation delay of 8ns. It operates with a single 5V supply voltage, ranging from 4.5V to 5.5V, and supports high-level output current of 48mA and low-level output current of 15mA. The component is housed in a 24-PDIP package and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS250ANT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 31mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS250ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
