Dual 1-of-4 data selectors/multiplexers featuring 3-state outputs. This logic IC offers two independent 4-bit multiplexer circuits, each with four input lines and one output line. Operating with a single supply voltage range of 4.5V to 5.5V, it achieves a bandwidth of 125MHz and a propagation delay of 8ns. Designed for surface mounting, this RoHS compliant component is housed in a 16-SOIC package.
Texas Instruments SN74AS253ADE4 technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS253ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.