
Dual 1-of-4 data selectors/multiplexers with 3-state outputs, featuring 8 inputs and 2 outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a bandwidth of 125MHz with an 8ns propagation delay. Designed for through-hole mounting in a 16-PDIP package, this RoHS compliant component supports a high-level output current of 24mA and a low-level output current of 2.6mA, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74AS253AN technical specifications.
| Bandwidth | 125MHz |
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Termination | Through Hole |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS253AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
