
Quadruple 2-line to 1-line data selectors/multiplexers featuring 3-state outputs. This logic IC offers 4 independent circuits, each with 2 input lines and 1 output line, supporting 8 total inputs. Operating with a single supply voltage of 5V (4.5V to 5.5V range), it boasts a 125MHz bandwidth and a 6ns propagation delay. Designed for surface mounting in a SOP package, this RoHS compliant component operates from 0°C to 70°C with high level output current of 48mA and low level output current of 15mA.
Texas Instruments SN74AS257NSR technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOP |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS257NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
