
Quad 2-to-1 line multiplexer, featuring an inverting output and a 5ns propagation delay. This surface mount IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 8 inputs, 4 independent circuits, and 4 output lines, supporting a high-level output current of 24mA and a low-level output current of 2.6mA. Packaged in a 16-pin SOIC, this lead-free and RoHS compliant component is designed for a 0°C to 70°C operating temperature range.
Texas Instruments SN74AS258D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 280 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 1.3W |
| Propagation Delay | 5ns |
| Quiescent Current | 15.5mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS258D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
