Quad 2-to-1 multiplexer with inverted outputs, featuring 8 inputs and 4 outputs. Operates with a single supply voltage range of 4.5V to 5.5V. Offers a high-level output current of 24mA and a low-level output current of 2.6mA. Surface mountable in a 16-pin SOIC package, with a propagation delay of 5ns. Suitable for operation between 0°C and 70°C.
Texas Instruments SN74AS258DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS258DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.