
9-bit parity generator/checker IC featuring BIPOLAR technology. Surface mountable in a 14-SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 12ns. Supports 9 channels with 9 outputs, providing a logic function for parity generation. Rated for 0°C to 70°C operating temperature with 20mA output current capability.
Texas Instruments SN74AS280D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Parity Gen |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS280D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
