9-bit parity generator/checker with bus-driver parity I/O ports. Features a single circuit with one logic function for parity generation. Operates with a 5V supply voltage, accepting 4.5V to 5.5V, and provides 48mA low-level output current. This through-hole mounted component is packaged in a 14-PDIP with a propagation delay of 15ns. Designed for 0°C to 70°C operation, it is RoHS compliant and lead-free.
Texas Instruments SN74AS286NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Parity Gen |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS286NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.