Quad 2-to-1 line multiplexer, featuring a non-inverting logic function. This surface mountable integrated circuit operates with a single supply voltage ranging from 4.5V to 5.5V, supporting a maximum frequency of 62MHz. It offers a high-level output current of 20mA and a low-level output current of 2mA, with a propagation delay of 11ns. The component is housed in a 16-pin SOP package, is lead-free, and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74AS298ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2mA |
| Max Frequency | 62MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 11ns |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS298ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
