
Eight-input, four-output bipolar multiplexer/register IC with a 4 x 2:1 configuration. This non-inverting logic element features a 16-pin PDIP through-hole package with a 2.54mm pin pitch. Operating within a temperature range of 0°C to 70°C, the plastic dual in-line package measures 19.69mm in length, 6.6mm in width, and 5.08mm in seated plane height.
Texas Instruments SN74AS298N3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 5.08(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | AS |
| Logic Function | Multiplexer/Register |
| Process Technology | Bipolar |
| Configuration | 4 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments SN74AS298N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.